Nexperia MJPEx Bipolar Junction Transistors (BJTs)

Nexperia MJPEx Bipolar Junction Transistors (BJTs) provide the advantages of clip-bonded FlatPower packaging to bipolar junction transistors. The CFP15B package delivers a compact and cost-efficient alternative to the MJD series in the DPAK package. The Nexperia MJPEx BJTs implement a power-efficient and cost-effective design in industrial and automotive applications.

Features

  • High thermal power dissipation capability
  • High energy efficiency due to less heat generation
  • Electrically similar to the popular MJD31 series
  • Low collector-emitter saturation voltage
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

  • Power management
  • Load switch
  • Linear mode voltage regulator
  • Motor drive
  • Constant current drive backlighting application
  • Relay replacement

Pinning information

Application Circuit Diagram - Nexperia MJPEx Bipolar Junction Transistors (BJTs)

Package Comparison

Infographic - Nexperia MJPEx Bipolar Junction Transistors (BJTs)
Publicerad: 2025-08-10 | Uppdaterad: 2025-10-23