Nexperia BATxxGW Schottky Barrier Diodes
Nexperia BATxxGW Schottky Barrier Diodes are AEC-Q101 qualified and designed with an integrated guard ring for stress protection. The planar Schottky barrier diodes are encapsulated in a SOD123 small SMD plastic package. These BATxxGW Schottky diodes come in two types BAT46GW and BAT54GW. The BAT46GW is designed for high-speed switching, while the BAT54GW is designed for ultra-high speed switching. These diodes also consist of two variants BATxxGWJ and BATxxGWX which feature low capacitance and a small SMD plastic package. Typical applications include line termination and automotive applications.Features
- Low forward voltage
- Low leakage current
- Reverse voltage
- Low capacitance
- Small SMD plastic package
- AEC-Q101 qualified
Applications
- Line termination
- Automotive applications
- Voltage Clamping
- Reverse polarity protection
Diode capacitance as a function of reverse voltage:
View Results ( 4 ) Page
| Artikelnummer | Datablad | Beskrivning |
|---|---|---|
| BAT54GWJ | ![]() |
Schottky-dioder och -likriktare The factory is currently not accepting orders for this product. |
| BAT46GWJ | ![]() |
Schottky-dioder och -likriktare The factory is currently not accepting orders for this product. |
| BAT46GWX | ![]() |
Schottky-dioder och -likriktare RECT 100V .25A SM SC HOTTKY |
| BAT54GWX | ![]() |
Schottky-dioder och -likriktare RECT 30V .2A SM SCHO TTKY |
Publicerad: 2017-09-19
| Uppdaterad: 2022-03-11