Nexperia BASxxGW High-Speed Switching Diodes
Nexperia BASxxGW High-Speed Switching Diodes are AEC-Q101 qualified and encapsulated in a SOD123 and SOT123 small SMD plastic package. The BASxxGW diodes consist of BAS16GWJ, BAS16GWX, BAS21GWJ, and BAS21GWX variants. These BASxxGW diodes feature reverse recovery time trr ≤ 4ns/50ns high switching speed, and VR ≤ 100V/200V reverse voltage. Typical applications include high-speed switching at high voltage and general-purpose switching.Features
- BAS16GW Diodes:
- Small SMD plastic package
- VR ≤ 100V reverse voltage
- Cd ≤ 1.5pF low capacitance
- trr ≤ 4ns high switching speed
- Low leakage current
- AEC-Q101 qualified
- BAS21GW Diodes:
- Small SMD plastic package
- VR ≤ 200V high reverse voltage
- Cd ≤ 2pF low capacitance
- trr ≤ 50ns high switching speed
- IR ≤ 100nA low leakage current
- AEC-Q101 qualified
Applications
- High-speed switching at high voltage
- General-purpose switching
Datasheets
Publicerad: 2017-09-18
| Uppdaterad: 2022-03-11