Nexperia BAS16TH High-Speed Switching Diodes
Nexperia BAS16TH High-Speed Switching Diodes feature low leakage current and low capacitance. These diodes are encapsulated in a small SOT23 (TO-236AB) Surface Mount Device (SMD) plastic package. The Nexperia BAS16TH diodes are ideally used in high-speed and general-purpose switching applications.Features
- A high switching speed of trr ≤ 4ns
- Low leakage current
- Repetitive peak reverse voltage VRRM ≤ 100V
- Low capacitance
- Small SMD plastic package
- High-temperature applications up to 175°C
- AEC-Q101 qualified
Applications
- High-speed switching
- General-purpose switching
View Results ( 2 ) Page
| Artikelnummer | Datablad | Max stötström | If - Framström | Max pulseffektförlust | Återställningstid | Vf - Framspänning | Ir - Motström | Maximal diodkapacitans | Pd - Effektavledning | Paket/låda |
|---|---|---|---|---|---|---|---|---|---|---|
| BAS16THR | ![]() |
4 A | 215 mA | 100 V | 4 ns | 1.25 V | 500 nA | 1.5 pF | 300 mW | SOT-23-3 |
| BAS16THVL | ![]() |
4 A | 215 mA | 100 V | 4 ns | 1.25 V | 500 nA | 1.5 pF | 300 mW | SOT-23-3 |
Publicerad: 2019-05-29
| Uppdaterad: 2023-04-27