Nexperia 74LVC1G240 Single Inverting Buffer/Line Drivers

Nexperia 74LVC1G240 Single Inverting Buffer/Line Drivers are 1-bit inverting buffer/line drivers with a 3-state output. The 74LVC1G240 features an output enable OE, which outputs to enable a high-impedance OFF-state at HIGH. A 3.3V or 5V device drives the inputs for flexibility as translators in mixed 3.3V and 5V environments. The Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.

The Nexperia 74LVC1G240 Single Inverting Buffer/Line Drivers are fully specified for partial-power-down applications using IOFF circuitry. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the 74LVC1G240 when it is powered down.

Features

  • Complies with JEDEC standard:
    • JESD8-7 (1.65V to 1.95V)
    • JESD8-5 (2.3V to 2.7V)
    • JESD8-B/JESD36 (2.7V to 3.6V)
  • ±24mA output drive (VCC = 3.0V)
  • ESD protection:
    • HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000V
    • CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000V
  • Wide supply voltage range from 1.65V to 5.5V
  • High noise immunity
  • CMOS low power consumption
  • Inputs accept voltages up to 5V
  • Latch-up performance exceeds 250mA
  • Direct interface with TTL levels
  • Specified from -40°C to +85°C and -40°C to +125°C

Part Comparison Chart

Chart - Nexperia 74LVC1G240 Single Inverting Buffer/Line Drivers

Functional diagrams

Application Circuit Diagram - Nexperia 74LVC1G240 Single Inverting Buffer/Line Drivers

Pin Configurations

Mechanical Drawing - Nexperia 74LVC1G240 Single Inverting Buffer/Line Drivers
Publicerad: 2022-05-12 | Uppdaterad: 2022-08-10