Nexperia Single Supply Logic Gates with Voltage Translation

Nexperia Single Supply Logic Gates with Voltage Translation support a wide 1.6V to 5.5V supply voltage range. These low-threshold input and overvoltage-tolerant solutions allow for up or down translation. At VCC = 3.3V, the 74LV1T devices can be used in 1.8V to 3.3V level-up translation. Output levels are referenced to the supply voltages and support 1.8V, 2.5V, 3.3V, and 5.0V CMOS levels. The wide supply voltage range ensures normal operation as the battery voltage drops from 3.6V to 2.3V. Nexperia Single Supply Logic Gates with Voltage Translation are fully specified for partial powerdown applications using IOFF. Typical applications include portable devices, servers, automotive, industrial controllers, telecom, and more.

Features

  • Single supply voltage translators at 1.8V, 2.5V, 3.3V, and 5.0V
  • 5V tolerant inputs
  • Latch-up performance exceeds 250mA per JESD 78 Class II
  • Up translation
    • 1.2V to 1.8V at VCC = 1.8V
    • 1.5V to 2.5V at VCC = 2.5V
    • 1.8V to 3.3V at VCC = 3.3V
    • 3.3V to 5.0V at VCC = 5.0V
  • Down translation
    • 3.3V to 1.8V at VCC = 1.8V
    • 3.3V to 2.5V at VCC = 2.5V
    • 5.0V to 3.3V at VCC = 3.3V
  • -40°C to +125°C temperature range (specified up to +85°C)
  • ESD protection
    • HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2kV
    • CDM JESD22-C101 exceeds 1kV

Applications

  • Portable devices
  • Servers, PCs, and notebooks
  • Automotive
  • Industrial controllers
  • Telecom
Publicerad: 2018-05-08 | Uppdaterad: 2023-03-13