NexCOBOT GRC2-V100 Robot Controller
NexCOBOT GRC2-V100 Robot Controller performs real-time robot control and connects with EtherCAT slaves, including EtherCAT servo drive or EtherCAT I/O modules. This controller integrates NexMotion Studio, which can be used to configure EtherCAT topology and robot parameters, extend axis control, and extend I/O devices. The GRC2-V100 robot controller features 24VDC power input and is available in 90mm x 185mm x 251mm dimensions. This controller is suitable for small payload SCARA, delta robot, and qualified 6-axis articulated robot.Features
- Support up to 4 robot group
- Control functions include PTP/line/3D arc
- Support up to 16 axes extension single-axis control
- Control functions include PTP/jog/halt/stop
- Offer EtherCAT extension port for connecting more EtherCAT slaves
- Integrated with NexMotion studio/NexTPUI
- Compatible with teach pendant
- 10% to 95% non-condensing relative humidity
- CE/FCC class A certified
- I/O interface:
- 1 x DVI-I, 1 x DP
- 1 X EtherCAT LAN port
- 1 x Intel® I210 Gbe LAN port
- 3 x USB 2.0, 1 x USB 3.0
- 2 x RS232/422/485
- 2 x Mini PCle
- 1 x Gbe/Modbus TCP and NexTPUI remote control
- -5°C to 55°C operating temperature range
- Compact size
Applications
- Delta robots
- Small payload SCARA
- Qualified 6-axis articulated robots
Overview
Support Multiple Robots
Publicerad: 2024-10-28
| Uppdaterad: 2024-11-11