Newhaven Display NHD-1.8-128160EFx Display Modules

Newhaven Display NHD-1.8-128160EFx Display Modules are Thin-Film Transistor (TFT) liquid crystal display modules that feature 128 x 160 pixels (portrait mode). These display modules feature a built-in controller and an 8-bit parallel interface. The NHD-1.8-128160EFx modules feature a 2.8V LCD and a 6:00 optimal view. These modules operate at -20°C to 70°C temperature range. The Newhaven Display NHD-1.8-128160EFx modules function on transmissive/normally white/anti-glare display modes. These display modules are RoHS compliant and have an FFC ZIF connection style.

Features

  • NHD-1.8-128160EF-CSXN#-F
    • Sunlight readable
    • Built-in ILI9163V controller
  • NHD-1.8-128160EF-CTXI#-FT
    • 4-wire resistive touch panel
    • Built-in ILI9163C controller
  • 128 x 160 pixels (portrait mode)
  • High-brightness LED backlight
  • 8-bit parallel interface
  • FFC ZIF connection style
  • RoHS compliance

Specifications

  • 2.8V power supply
  • -20°C to 70°C operating temperature range
  • -30°C to 80°C storage temperature range
  • 1mA to 5mA supply current range
Publicerad: 2019-12-10 | Uppdaterad: 2024-05-20