New Energy Salud MP3030 Linear LED Modules
New Energy Salud MP3030 Linear LED Modules are 11" boards integrated with 24 LEDs and feature an emission wavelength of 4000K with a 90-color rendering index. These modules use standard form factors to shorten development time and can be configured with off-the-shelf optics and drivers. New Energy Salud MP3030 Linear LED Modules operate at 31.8V and are available in 279.5mm x 22mm x 6mm dimensions. The series is ideally used in offices, education, retail, nursing homes, transportation, and hospitals.Features
- 11" boards integrated with 24 LEDs
- Superior performance
- Full-spectrum emission with no cyan gap
- Uses standard modules to shorten development time
- Can be configured with off-the-shelf optics and drivers
Specifications
- Operates at 31.8V
- 4000K emission wavelength
- 912lm luminous flux
- 31.8V forward voltage
- 16.13W power rating
- Ra>90 color rendering
- 279.5mm x 22mm x 6mm dimensions
Applications
- Indoor lighting
- Office
- Education
- Retail
- Nursing homes
- Transportation
- Hospitals
Dimensions (mm)
Schematic
Publicerad: 2021-03-02
| Uppdaterad: 2022-08-19