New Age Enclosures Large Outdoor Node Enclosure
New Age Enclosures Large Outdoor Node Enclosure is ideal for applications that require protecting sensitive electronic components. This rugged enclosure is built to withstand harsh environments and includes an O-ring seal for resistance to water, oil, dirt, and dust. The enclosure is high strength and impact resistant, constructed from injection-molded black UL 94V-0 HB, RoHS-compliant acrylonitrile styrene acrylate (ASA) plastic. The base design allows the enclosure to be screw- or strap-mounted to exterior surfaces. New Age Enclosures Large Outdoor Node Enclosure has dimensions of 4.4" x 4.4" x 1.4" and accommodates a 0.062" thick PCB measuring 3.99" x 3.99".Features
- Ideal for applications that require protecting sensitive electronic components
- 4.4" x 4.4" x 1.4" dimensions
- Injection-molded black UL 94V-0 HB, RoHS-compliant ASA plastic
- High strength and impact resistant
- Designed to withstand harsh environments
- Accommodates 0.062" thick PCB measuring 3.99" x 3.99"
- Includes O-ring seal to resist water, oil, dirt, and dust, equivalent to IP67 rating
- Base design allows enclosure to be screw- or strap-mounted to exterior surfaces
- Manufactured in the USA
Exploded View
Publicerad: 2022-08-17
| Uppdaterad: 2022-08-23