NEUTRIK opticalCON® Fiber Optic Connector System
NEUTRIK opticalCON® Fiber Optic Connector System combines low maintenance, high mating cycles, and a safe connection in the field. These opticalCON connectors are standardized as a rugged, fiber-optic interface for mobile high-definition TV broadcasting where robust and reliable solutions are required. These fiber-optic connections are driven by 4K or 8K television technology that runs at data rates of up to 24Gb/s. NEUTRIK opticalCON Fiber Optic Connector System is ideal for digital signal transmission in professional audio, professional broadcast, and touring/rental industries.
Features
- MTP® 12 Advanced Chassis Connectors
- Ruggedized and dirt-protected 12-channel fiber optic connection system
- For point-to-point multichannel routing
- Laser protective metal shutter has a dustproof seal with two-component rubber gasket
- IP65 ingress protection in mated condition with SCDP-x
- Accommodates standard MTP
- ELITE MALE connectors on the rear for simple installation
- Duo Advanced Chassis Connectors
- Ruggedized and dirt-protected 2-channel fiber optic connection system
- Shutter with silicon gasket protects optical connection from dust and dirt
- Suggested OEM equipment connectors due to LC front compatibility
- Accommodates standard LC connectors on the rear for simple installation
- IP65 ingress protection in mated condition with SCDP-x
- Connection on the front side either by rugged opticalCON or standard LC connector
- Quad Advanced Chassis Connectors
- Ruggedized and dirt-protected 4-channel fiber optic connection system
- For point-to-point multichannel routing
- Laser protective metal shutter has a dustproof seal with two-component rubber gasket
- IP65 ingress protection in mated condition with SCDP-x
- Accommodates standard LC connectors on the rear for simple installation
- NAOBO - Breakout Adapters
- Flexible chassis-mounting solution
- Adaption solution to meet existing non-opticalCON fiber installation
- NAOBO can be equipped with any D-size chassis connector
Accessories
Resources
Videos
Publicerad: 2020-09-10
| Uppdaterad: 2024-08-23