NEUTRIK etherCON® Connectors
NEUTRIK etherCON® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. NEUTRIK etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.etherCON TOP Connectors
Features
• Heavy-duty sealed RJ45 system designed for harsh environments
• Rugged cable connector carriers that accept most RJ45 plugs
• D-sized receptacles for PCB mount and IDC termination
• Include feedback adapters
• Outdoor protection, according to IP65 and UL50E
• Uses high-impact UV resistant materials per UL certification
• Comes with attached cover for sealing after disconnection
• Class D or CAT5e, according to ISO/IEC 11801 and TIA/EIA 568B
CAT 6A
Features
• Ruggedized connector range with Cat 6A component compliance, according to ISO / IEC 11801 respectively EN50173-1, and Cat 6A, according to TIA / EIA 568-C.2
• D-size chassis connector for IDC self-termination or as feed-thru adapter
• IP65 protected version available
• PoE+ compliant, according to 802.3at Type2
• Downwards compatible with the existing etherCON Cat 5 range
CAT 5 / CAT 5E
Features
• Space-saving Type A or B receptacles - horizontal or vertical PCB design available
• Vertical PCB design at 24mm distance to the front panel, fits the widely accepted industry-standard dimensions for XLRs, 1/4" jacks, etc.
• PoE+ compliant, according to 802.3at Type2
• CAT5e performance, according to ISO / IEC 11801 and TIA / EIA 568-C.2
• Shielded or non-shielded versions available
• Two types of light pipes available to accommodate through-hole LEDs or SMD LEDs
• Accommodates rugged etherCON NE8MC cable carriers or any standard RJ45 plug
• D-type receptacles - horizontal PCB or punch terminal (Krone or 110) design available
Class D
Features
• PoE+ compliant, according to 802.3at Type2
• Shielded or non-shielded versions available
• Two types of light pipes available to accommodate through-hole LEDs or SMD LEDs
• Horizontal PCB or punch terminal (Krone or 110) design available
• Unified metal flange equal to D series XLR, speakON, powerCON, and BNC Bulkhead
• Receptacles comply with Class D Link performance
CAT 6
Features
• Cat 6 compliant, according to ISO / IEC 11801, TIA / EIA 568C.2, EN50173-1
• Dust- and water-resistant, according to IP65 in mated condition
• Push-pull mating design provides a secure locking system
• Shielded system provides high noise immunity and EMI protection
• IDC contacts for tool-free assembly
• Ready-made patch cables or cable connector for self-termination with rugged diecast cable carrier and unique chuck-type strain relief
Accessories
A variety of accessories is available for etherCON® Connectors. These accessories include mounting screws, coding rings, boots, bushings, plates, gaskets, seals, and waterproof kits.
Neutrik Push Saves Space