MYIR MYS-8MMX Single Board Computers (SBCs)
MYIR MYS-8MMX Single Board Computers (SBCs) are powered by NXP’s first embedded multicore applications processor i.MX 8M Mini. This NXP i.MX 8M Mini quad processor features up to 1.6GHz/1.8GHz quad-core ARM® Cortex®-A53 plus 400MHz Cortex®-M4 processor. The processor also combines advanced 14LPC FinFET process technology to provide more speed and improved power efficiency. These MYS-8MMX SBCs equipped with 2GB DDR4, 8GB eMMC, and 32MB QSPI Flash. The SBCs support Gigabit Ethernet, 2.4G/5G dual-band Wi-Fi®, and BLUETOOTH® 5.0 communications. These MYS-8MMX boards are capable of running Linux operating system based on the Yocto 3.0 or Ubuntu 18.04.The MYS-8MMX SBCs can be used as a System-on-Module (SOM) for the next embedded design. These SBCs can be used directly for system integration with created applications. The MYS-8MMX SBCs operate from -40°C to 85°C temperature range. These SBCs provide a low-power and high-performance solution for embedded applications in areas of consumer electronics, industrial automation, smart healthcare, security monitoring.
The MYS-8MMX Boxes provide a high-quality aluminum enclosure to house the MYS-8MMX single board computers. These MYS-8MMX boards are installed with a heat sink inside of the enclosure. The MYS-8MMX boxes effectively protect against external interference and give the product a more elegant appearance. This enables the product to be used in various industries and fields.
Features
- NXP i.MX 8M Mini quad application processor based on up to 1.8GHz Arm Cortex-A53 and 400MHz Cortex-M4 cores
- 2GB DDR4, 8GB eMMC Flash, and 32MB QSPI Flash memories
- 2 x USB host, 1 x USB Type-C, NVMe PCIe M.2 2242 SSD interface, and micro SD card slot
- Supports Gigabit Ethernet, 2.4G/5G dual-band WiFi, and Bluetooth 5.0 communications
- Camera interface (MIPI-CSI), LVDS interface, and HDMI output interface
- -40°C to 85°C operating temperature range
- Supports running Yocto Linux and Ubuntu Linux OS
Applications
- Consumer electronics
- Industrial automation
- Smart healthcare
- Security monitoring
System Block Diagram
Functional Block Diagram
MYS-8MMX SBCs Top & Bottom View
MYS-8MMX Boxes Front & Back View
| Artikelnummer | Datablad | Frekvens | Driftspänning | Gränssnittstyp | Mått | Processortyp | Antal kärnor | Storlek på kortets inbyggda lagring | Typ av lagring på kortet | Minsta drifttemperatur | Maximal drifttemperatur |
|---|---|---|---|---|---|---|---|---|---|---|---|
| MYS-8MMQ6-V2-8E2D-180-C | ![]() |
400 MHz, 1.8 GHz | 5 V | Bluetooth, Ethernet, HDMI, I2C, LVDS, Micro SD, MIPI-CSI, MIPI-DSI, NVMe, PCIe, SPI, UART, USB | 95 mm x 65 mm | i.MX 8M Mini Quad | 4 Core | 8 GB | eMMC | 0 C | + 70 C |
| MYS-8MMQ6-V2-8E2D-160-I | ![]() |
400 MHz, 1.8 GHz | 5 V | Bluetooth, Ethernet, HDMI, I2C, LVDS, Micro SD, MIPI-CSI, MIPI-DSI, NVMe, PCIe, SPI, UART, USB | 95 mm x 65 mm | i.MX 8M Mini Quad | 4 Core | 8 GB | eMMC | - 40 C | + 85 C |