MYIR MYC-YT507H CPU Module

MYIR MYC-YT507H CPU Module is a compact SoM (System-on-Module) based on the Allwinner T507-H Industrial Processor with a 1.5GHz quad-core Arm® Cortex®-A53 CPU and a Mali-G31 MP2 GPU. The processor is AEC-Q100 certified and optimized for automotive applications. The MYC-YT507H SoM integrates 1GB to 2GB LPDDR4, 8GB eMMC, 32Kbit EEPROM, and a Power Management IC (PMIC). The MYC-YT507H SoC also includes multiple video output interfaces (RGB, 2x LVDS, HDMI, CVBS) and multiple video input interfaces (MIPI CSI, BT656, BT1120). Additional peripherals include 4x USB, 2x Ethernet MAC, 6x UART, 6x TWI, and 4x GPADC, offering a wide range of expansion options. All of the peripheral and IO signals are accessible via the 1.0mm pitch 222-pin stamp-hole (Castellated-Hole) expansion interface.

The MYC-YT507H SoC features multiple video output interfaces (RGB, 2x LVDS, HDMI, CVBS) and multiple video input interfaces (MIPI CSI, BT656, BT1120). Additional peripherals include 4x USB, 2x Ethernet MAC, 6x UART, 6x TWI, and 4x GPADC, offering a wide range of expansion options.

The MYC-YT507H supports Linux and comes with Linux 4.9 with ported Ubuntu 18.04.5. MYIR has provided the software development resources with kernel and drivers, all in the source code.

The MYIR MYC-YT507H CPU Module features a compact 43mm by 45mm form factor. With its extensive peripheral resources, the MYC-YT507H can be used in a wide range of applications such as power IoT, automotive electronics, commercial displays, industrial control, medical devices, intelligent terminals, and more.

Features

  • Mechanical parameters
    • 43mm x 45mm
    • 10-layer PCB
    • 5V, 2A power supply
  • CPU
    • Allwinner T507-H Processor
    • Quad-core Arm Cortex-A53 @ 1.5Ghz
  • GPU
    • Mali-G31 MP2
    • Supports OpenGL ES 3.2, 2.0, and 1.0, Vulkan 1.1, OpenCL 2.0
  • Memory
    • 1G/2G LPDDR4 (supports optional 3GB or 4GB LPDDR4)
    • 8GB eMMC (supports optional 4GB, 16GB or 64GB eMMC)
    • 32Kbit EEPROM
  • Power management
    • Allwinner AXP853T Power Management IC
  • Interface
    • 1.0mm 222-pin stamp hole expansion interface
  • Peripherals
    • Up to 138 x GPIO
    • 1x RGMII
    • 1x RMII
    • 4x I2C
    • 2x SPI
    • 3x USB 2.0 Host
    • 1x USB 2.0 OTG
    • 1x DVP digital camera
    • 1x MIPI CSI camera
    • 2x SDIO
    • 6x UART
    • 4x GPADC
    • 1x LRADC
    • 1x HDMI 2.0a (supports 4K @ 60fps)
    • 2x Single-channel LVDS or 1 x Dual-channel LVDS or 24-bit RGB (supports up to 1080p @ 60fps)
    • 1x TV CVBS output (supports PAL/NTSC)
    • 1x JTAG
    • 3x I2S/PCM
    • 1x Audio out

Applications

  • Power IoT
  • Automotive electronics
  • Commercial displays
  • Industrial control
  • Medical devices
  • Intelligent terminals

Module Layout

MYIR MYC-YT507H CPU Module

Block Diagram

Block Diagram - MYIR MYC-YT507H CPU Module

Mechanical Drawing

Mechanical Drawing - MYIR MYC-YT507H CPU Module
Publicerad: 2022-08-03 | Uppdaterad: 2025-02-20