MYIR MYC-YA15XC-T CPU Modules
MYIR MYC-YA15XC-T CPU Modules are System-on-Modules (SoMs) with integrated STM32MP151AAC3T processor and STPMIC1 dedicated Power Management IC (PMIC). These CPU modules feature onboard DDR3L, Nand Flash or eMMC, and 32KB EEPROM. The MYC-YA15XC-T CPU modules bring out a number of peripherals and IO signals through 1.0mm pitch 148-pin stamp-hole (Castellated-Hole) expansion interface. This makes the module an excellent embedded controller for applications. These modules are ideal for industrial control, consumer electronics, smart home, and medical.Features
- STMicroelectronics STM32MP1 MPU based on 650MHz single or dual Arm® Cortex®-A7 and 209MHz Cortex-M4 Cores
- 256MB/512MB DDR3L, 256MB Nand Flash/4GB eMMC Flash, and 32KB EEPROM
- Dedicated Power Management IC (PMIC)
- 1.0mm pitch 148-pin stamp hole expansion interface
- Supports running Linux OS
Applications
- Industrial control
- Consumer electronics
- Smart homes
- Medical
Block Diagram
Overview
Dimensions
Publicerad: 2021-08-09
| Uppdaterad: 2025-02-20