MYIR MYC-YA157C-V3 System-On-Module (SOM)
MYIR MYC-YA157C-V3 System-On-Module (SOM) is a compact ST STM32MP1-powered SOM that measures 45mm x 43mm in dimensions. This SOM combines the STM32MP157 processor (STM32MP157AAC3), 512MB DDR3, 4GB/8GB eMMC, and an integrated GigE PHY chip. The MYC-YA157C-V3 module supports running Linux and features a number of peripherals and IO signals through a 1mm pitch, 164-pin stamp-hole expansion interface. Typical applications include industry control, consumer electronics, smart home, medical devices, and energy-efficient devices.
Features
- STMicroelectronics STM32MP1 MPU based on 650MHz dual Arm® Cortex®-A7 and 209MHz Cortex-M4Cores
- 512MB DDR3 and 4GB/8GB eMMC flash
- On-board Gigabit Ethernet PHY
- 1mm pitch 164-pin stamp hole expansion interface
- Supports running Linux
Applications
- Industrial control
- Consumer electronics
- Energy-efficient devices.
- Smart home
- Medical devices
Overview
Function Block Diagram
Dimensions
Publicerad: 2025-11-12
| Uppdaterad: 2025-12-26