Murrplastik KDP/P-Ex Cable Entry Plates
Murrplastik KDP/P-Ex Cable Entry Plates feature a highly dense design, quick assembly, and robust construction. These entry plates are flexible and provide high-performance, integrated strain relief, making them suitable for harsh environments. Specifications include an IP65 protection rating, a -40°C to +70°C temperature range, UV resistance, and an HB fire classification. Murrplastik KDP/P-Ex Cable Entry Plates are ideal for energy sectors, process automation, machinery, and hazardous locations.
Features
- Easy to assemble
- Heavy-duty integrated strain relief
- UV-resistant design
- Highly dense construction
Applications
- Hazardous locations
- Process automation
- Energy sectors
- Machinery and manufacturing
Specifications
- IP65 protection rating
- -40°C to +70°C temperature range
- 1 to 50 opening range
- Anodized aluminum
- HB fire classification
- RoHS compliant
- Complies with Directive 2014/34/EU
- Certified for gas zone 1 and dust zone 21
Dimensions
Publicerad: 2026-04-21
| Uppdaterad: 2026-05-19