- Hem
- SENASTE produkterna
- Nyheter efter tillverkare
- Murata
- Smart Hospital Beds - Murata Electronics
Murata Electronics Smart Hospital Beds
Murata Electronics Smart Hospital Beds include products that help improve patient care through built-in sensors, automated adjustments, and real-time connections to clinical systems. These features require reliable, precise electronics in compact packaging. Murata provides sensors, capacitors, wireless communication modules, and power solutions that support accurate patient monitoring, dependable performance, and smooth data transmission. With proven expertise in efficiency and miniaturization, Murata helps engineers design hospital beds that enhance comfort, safety, and overall care.
Capacitors
Murata Electronics GRM General Purpose Ceramic Capacitors
Achieves large capacity & a small size in a multilayer structure, high reliability with no polarity.
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
Murata Electronics NFM 3-Terminal Filter Capacitors
Low ESL capacitors for noise measurement and power decoupling of highspeed electrical devices.
EMI
Murata Electronics BLM Chip Ferrite Beads
Inductor type, 50mA to 10A rated current, provides EMI noise filtering on a variety of electronics.
Murata Electronics NFZ Chip Noise Filters
Designed to suppress the noise of audio lines such as Class D amplifier, low DC resistance.
Murata DLW Common Mode Choke Coils
Offers high impedance in the high-frequency band for more effective noise suppression.
Murata DLM vanliga drosslar/brusfilter
Möjliggör brusreducering för differentiella signallinjer utan förvrängning i signalöverföringen.
Murata BNX EMI Network Filters
Supports large currents & wide frequency range, ideal for noise suppression for DC switching lines.
Murata Electronics NFE Feed-Through Chip EMI Filters
T-type circuit filters with 22pF to 4700pF capacitance range and 25VDC to 50VDC rated voltage.
Murata PLT Filters
Leaded-type filters ideal for common-mode noise suppression in power supply lines.
Inductors
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
Murata Electronics LQP RF Film Type Inductors
Offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes.
Murata Electronics LQG Multilayer Type Inductors
Multilayer structure provides a good overall balance between the L value tolerance, current, & size.
Murata Electronics LQM Fixed Inductors
Wide range of current ratings, inductance values, and sizes in a magnetically shielded structure.
Murata Electronics LQH Wirewound Inductors
Feature high inductance & low DC resistance, uses a ferrite core that is wrapped with copper wire.
Murata DFE High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
Power
Murata Power Solutions PQC250 250W Switching Power Supplies
Delivers high efficiency (94%, typ.) and low power dissipation in operational and standby operation.
Murata PQC600 600W Open-Frame Power Supplies
Highly efficient & power-dense design that caters to the needs of medical & industrial applications.
Murata Power Solutions PQU650M Medical AC-DC Power Supply Converters
Features continuous 650W output ratings, 12VDC to 54VDC output voltage, and 6" x 4" format.
Murata Power Solutions PQU1000 AC-DC Power Supply Converters
Capable of continuous 1000W output with forced convection and up to 800W3 with natural convection.
RF Filters
Murata LFB Band-Pass Filters
Offers a footprint as small as 1mm x 0.50mm and a maximum thickness of 0.4mm to 1.4mm.
Murata LFL Low-Pass Filters
Based on ceramic multilayer technology, offers stable high selectivity up to very high frequency.
Murata LFH High-Pass Filter
Based on ceramic multilayer technology, comes in an ultra-small package with a 0.3mm profile.
Sensors
Murata SCL3300 lutningssensorer
har en utgång för lutningsvinkel och ett digitalt SPI-gränssnitt.
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Murata Electronics SCH16T-K01 6DoF Gyroscope & Accelerometer Sensors
Combines three-axis angular rate and three-axis accelerometers with a digital SPI interface.
Murata Electronics MRMS AMR Sensors
Detects a horizontal magnetic field, allowing a single magnet to support multiple sensing positions.
Timing
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Wireless
Murata Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules
Connects to the internet directly, providing flexible wireless technology for IoT products.
Murata BLUETOOTH® Modules
Offer solutions that enable direct, low-power connections with smartphones, tablets, and laptops.
Murata Ultra Wide Band Modules
Designed for secure and precise distance measurement based on the ToF of radio waves.
Murata LPWA & LORAWAN Modules
LPWA and LORAWAN modules that are suitable for a wide variety of applications and environments.
Related Solutions
Murata Electronics Medical & Healthcare Applications
Features components essential for both established and emerging applications.
Videos
- Murata Electronics