Murata Electronics NCU NTC Thermistors

Murata Electronics NCU NTC Thermistors feature excellent solderability and high stability, with ideal long-time aging stability. The NTC series components are chip-type temperature sensors that can be used for wide temperature sensing and compensation. These thermistors offer high accuracy and B-constant, with flow/reflow soldering possible. The Murata NCU NTC Thermistors are ideal for automotive applications demanding high reliability.

Features

  • Excellent solderability and high stability in the environment
  • Ideal long-time aging stability
  • High accuracy in resistance and B-constant
  • Flow/reflow soldering possible
  • Lead-free
  • UL/cUL (UL1434, File No. E137188) recognized

Applications

  • Limited usage in consumer-grade products
  • Temperature compensation for a transistor, IC, and crystal oscillators in mobile communications
  • Temperature sensor for rechargeable batteries
  • Temperature compensation of LCDs
  • Temperature compensation in general use of electric circuits
  • Mobile/IoT
    • Cellphones/laptops/notebook PCs
    • Smartphones
    • Tablets
    • LED lighting
  • White goods/TVs
  • Wearables/wireless audio
  • Automotive/motorcycle
    • Air conditioning
    • ECU controllers
    • xEV
    • ADAS
  • Servers/data centers
  • Industrial - security cameras
  • Healthcare
    • Body temperature matter
    • Thermometers

How an NTC Thermistor Works

Mechanical Drawing - Murata Electronics NCU NTC Thermistors

Videos

Publicerad: 2017-05-16 | Uppdaterad: 2026-07-07