- Hem
- SENASTE produkterna
- Nyheter efter tillverkare
- Murata
- Multilayer Ceramic Capacitors - Murata Electronics
Murata Electronics Multilayer Ceramic Capacitors
Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers.Types of Capacitors
SURFACE-MOUNT MLCCS
Murata Electronics GRM General Purpose Ceramic Capacitors
Achieves large capacity & a small size in a multilayer structure, high reliability with no polarity.
Murata Electronics GRMMDX Size 015008 Capacitors
Provides a nominal capacitance of 1µF in a package that measures only 0.5mm x 0.25mm x 0.25mm.
Murata Electronics GRM Medium Voltage Ceramic Capacitors
C0G, high capacitance, Sn-plated external electrodes for good solderability.
Murata Electronics GRM High Voltage Ceramic Capacitors
Offers a voltage range from 250V to 3.15kV and is ideal for use on diode-snubber circuits.
Murata GRM011R60J104M Miniature General Purpose MLCC
A 008004 (0.25mm x 0.125mm) package with a capacitance of 0.1µF for high-density applications.
Murata Electronics GR3 Ceramic Capacitors
Showes a 10dB reduction in acoustic noise when compared to standard ceramic capacitors.
Murata Electronics GRJ Series Soft Termination Capacitors
Features a resin external electrode that relieves the mechanical stress on the ceramic element.
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
Murata Electronics GQM High-Frequency Ceramic Capacitors
Ideal for base stations of mobile devices and temperature compensation of related modules.
Murata ZRA Chip Multilayer Ceramic Capacitors
Reduces noise when mounted on an interposer board, 4VDC-25VDC rated voltage, 22µF-47µF capacitance.
Murata ZRB MLCC Capacitors with Interposer Substrate
Can replace previous MLCCs without modification by sharing the same footprint, reduces noise.
Murata KCM & KRM Metal Terminal Capacitors
Offers increased thermal and mechanical stress reliability, stack two MLCCs to save space.
Murata Electronics GRT Monolithic Ceramic Capacitors
Designed for infotainment, features Sn-plated external electrodes and excellent solderability.
Murata Electronics GCM Automotive Ceramic Capacitors
High resistance of solder-leaching, Ni-barrier termination, suitable for flow & reflow soldering.
Murata Electronics GCJ Soft Termination MLCCs
Medium voltage for automotive electronic equipment.
Murata GCQ High Q Chip Multilayer Ceramic Capacitors
Features high Q and low ESR, providing high frequency characteristics and reduced power.
Murata Electronics GCD Multilayer Ceramic Capacitors
Uses 2-element array structure to prevent momentary dielectric breakdown, conforms to AEC-Q200.
Murata Electronics GCE Monolithic Ceramic Capacitors
Configured with two elements arranged in one capacitor to ensure reliability.
Murata Electronics GCD & GCE AEC-Q200 MLCCs
AEC-Q200 qualified and improve safety performance combination of a two-element array structure.
Murata Electronics NFM 3-Terminal Filter Capacitors
Low ESL capacitors for noise measurement and power decoupling of highspeed electrical devices.
Murata KCA55 Automotive-Grade MLCCs
Safety Standard Certified and meets AEC-Q200 requirements used for automotive electronics equipment.
Murata Electronics GCG Automotive Conductive Epoxy MLCCs
Features gold-palladium (AgPd) electrodes that are limited to conductive epoxy mounting.
Murata DK1 X/Y Class SMD Ceramic Capacitors
Type IEC 60384-14 Y1 class safety certified SMT ceramic capacitors for low-profile power supplies.
Murata General Purpose MLCCs for Snubber Circuits
High-voltage tolerance for large-current snubber circuits in general-purpose applications.
LEADED MLCCS
Murata DE1-RA Safety Standard Certified Capacitors
IEC60384-14 Class X1/Y1 certified, 10pF to 4700pF capacitance, lead-type disc ceramic capacitors.
Murata Electronics RDE Ceramic Capacitors
Reduces noise beyond that of the GR3/X7R series' with a small size and large capacitance.
Murata DE Ceramic Capacitors
High voltage in safety standard-certified modules with a range of form factors for applications.
Murata Electronics RCE Through Hole MLCC Capacitors
RCE through hole MLCC capacitors intended to replace RPE series automotive capacitors.
Murata Electronics RH 150⁰ Radial Lead Ceramic Capacitors
High capacitance and high-frequency capacitors suitable for automotive electronic equipment.
Murata Electronics DE6 Class X1/Y2 Capacitors
Certified for automobile systems, including power trains & safety equipment, 100pF to 4700pF, 300V.
Silicon Capacitors
Murata ATSC Si-kondensatorer för hög temperatur för fordon
Inriktar sig på elektronik under huven och sensorer som är utsatta för hårda förhållanden.
Murata UWSC extremt bredbandiga virbara Si-kondensatorer
Inriktar sig på optiska kommunikationssystem samt datasystem och produkter med hög hastighet.
Murata WBSC virbara vertikala Si-kondensatorer
Dedikerade för tillämpningar där tillförlitligheten upp till 150 °C är den främsta parametern, DC-avkoppling.
Murata BBSC/UBSC/ULSC SMT Si-kondensatorer med extrem bandbredd
Inriktar sig på optiska kommunikationssystem samt datasystem och produkter med hög hastighet.
Murata WLSC virbara Si-kondensatorer med låg profil
Inriktar sig på högeffekttillämpningar inom RF för trådlös kommunikation, radar och datasändningssystem.
Polymer AECs
Murata Electronics ECAS Polymer Aluminum Electrolytic Capacitors
Low ESR (4.5mΩ to 70mΩ) & high capacitance (6.8µF to 470µF with rated voltages from 2VDC to 25VDC).
MLCC APPLICATION SITES
Murata Safety Standard Capacitors
Surface mount type IEC 60384-14*1Y1*2 class safety certified ceramic capacitor.
Murata Electronics High-Frequency Ceramic Capacitors
For frequencies from 500MHz to 10GHz, improved low power consumption.
Murata Electronics Automotive Capacitors
Wide range of automotive capacitors including ceramic, polymer aluminum electrolytic, and more.
Murata Electronics LED Lighting Application MLCCs
Designed to incorporate into LED lighting circuits to provide DC supply smoothing and EMI filtering.
Videos
Additional Resources
- Capacitors Q&A
- MLCCs for Automotive
- MLCCs for General Purpose
- Leaded MLCC
- Lead Type & Resin Molding SMD Type Ceramic Capacitors
- Precautions for Measuring MLCCs
- Approach in Selection of Capacitors for Base Station Issues
- Ceramic Capacitors for Use in Factory Automations (FA)
- MLCCs: An Alternatieve Solution for Smartphone Applications instead of Tantalum Capacitor
- MLCC Solutions for Suppressing Acoustic Noise in the Battery Lines of Laptop Computers
- Product Tutorial on High Capacitance (Hi-Cap) MLCCs
SimSurfing Tool
Murata SimSurfing Tool
A free website design tool that provides information and data for selecting electronic components.
- Murata Electronics