Murata Power Solutions UWE 240W Digital DC-DC Power Converter

Murata Power Solutions UWE 240W Digital DC-DC Power Converter offers a single 12VDC output and PMBus® digital communication capability. This converter supports a comprehensive command list, allowing the system/host to configure control and monitor status. Additional features include robust hardware construction that protects the converter from overvoltage, overtemperature, and overload conditions across a wide temperature range. Murata Power Solutions UWE 240W Digital DC-DC Power Converter provides efficiency up to 95.5%, 18VDC to 60VDC operating input voltage range, and a -40°C to +85°C operating temperature range.

Features

  • Low output ripple and noise
  • Overvoltage protection
  • Overtemperature protection
  • Overload protection
  • Remote on/off
  • Integrated baseplate for thermal performance
  • PMBus digital communication capability

Specifications

  • 240W total output power
  • 18VDC to 60VDC input voltage range
  • Single 12VDC output
  • 10.8V to 12.6V adjustable output voltage
  • 20A maximum output current rating
  • Up to 95.5% efficiency
  • Industry-standard 1/8 brick package
  • 30A external input fuse
  • 10mΩ insolation resistance
  • 2250VDC isolation (I/O)
  • -40°C to +85°C operating temperature range

Baseplate Details

Mechanical Drawing - Murata Power Solutions UWE 240W Digital DC-DC Power Converter
Publicerad: 2025-09-22 | Uppdaterad: 2025-10-21