Murata Power Solutions UQQ Isolated DC/DC Converters
Murata Power Solutions UQQ Series DC/DC Converters are 4:1 wide input, quarter-brick DC/DC converters that supply up to 100W usable power. Universal input voltages range from 9-36V to 18-75V. Five fixed output voltages from 3.3V/25A to 24V/4A. An optional baseplate keeps the package below 0.5" and provides more usable power in applications with little or no airflow. The converters offer basic grade input-to-output insulation with up to 2250V. The UQQ Series provides enhanced flexibility for industrial, mobile, medical, and telecom applications.Features
- Standard quarter-brick package/pinout in through-hole version
- Cost-effective design
- Low profile, 0.43" (10.92mm)
- 9V to 36V or 18 to 75V wide-range inputs
- 4A to 25A output current
- 3.3V, 5V, 12V, 15V, or 24V output voltages
- Interleaved synchronous-rectifier topology
- Ultra-high efficiency
- Outstanding thermal performance
- On/off control, trim and sense functions
- Fully isolated, up to 2250VDC (48 Vin)
- Output overvoltage protection
- Fully I/O protected; thermal shutdown
- Certified to UL/EN/IEC 60950-1, 2nd Edition safety approvals
- RoHS hazardous substance compliant
Publicerad: 2008-02-21
| Uppdaterad: 2025-07-25