Murata Power Solutions MPQ700 700W Quarter-Brick Digital DC-DC Converters
Murata Power Solutions MPQ700 700W Quarter-Brick Digital DC-DC Converters are digitally controlled DC-DC board-mount power converters with a single 50VDC output. The Murata Power Solutions MPQ700 700W converters are isolated, high-efficiency devices with PMBus® digital communication capability (included in all base models). The PMBus capability supports a comprehensive command list, allowing the system/host to configure control and monitor status. Robust hardware fault protection from over-voltage, over-temperature, and overload conditions supports operation over a wide temperature range. This series offers a competitive advantage in base-station radio-frequency power amplifiers (RFPAs) or any information technology (ITE) application requiring high power density, efficiency, and reliable DC-DC power conversion.Features
- 36V to 75V (48V nominal) input range
- 50V at 14A output voltage range
- 25V to 55V adjustable output voltage range
- Up to 97.7% efficiency
- Industry-standard quarter-brick package
- PMBus interlace (optional)
- Low output ripple and noise
- Over-current, over-voltage, and over-temperature protection
- Remote on/off (negative logic - standard configuration)
- Planned certifications
- UL62368-1:2019, CAN/CSA
- C22.2 No. 62368-1-19, 3rd edition, 2014-12-01
- IEC62368 1:2018 (3rd edition)
- Integrated baseplate for thermal performance
- Basic insulation
- 2250VDC I/O isolation
Applications
- Base-station RFPAs
- ITE applications
Dimensions
Publicerad: 2025-06-02
| Uppdaterad: 2025-08-12