Murata Power Solutions MPQ1300 1300W Non-Isolated DC-DC Converters
Murata Power Solutions MPQ1300 860W Non-Isolated DC-DC Converters are high-efficiency, digitally controlled DC-DC board-mount power converters with a regulated 12VDC/108A output. PMBus® digital communication capability supports a comprehensive command list, allowing the system/host to configure, control, and monitor status. The Murata Power Solutions MPQ1300 provides robust hardware fault protection from over-voltage, over-temperature, and overload conditions and supports operation over a wide temperature range. The active current sharing capability enables two or more converters to be used in parallel for demanding datacom applications, delivering higher power on a single rail and improving redundancy. These non-isolated DC-DC converters are ideal for server, storage, and network applications requiring high power density, efficiency, and reliable power conversion.Features
- 40V to 60V input range (54V nominal)
- Regulated 12V output
- 12V at 108A continuous output
- 98% peak efficiency
- Industry-standard quarter-brick package
- Baseplate for cooling optimization
- Three or more units can be operated in parallel
- Over-current and over-voltage protection
- PMBus 1.2 interface (optional)
- Black box stored data
- Power-Good signal
- Remote on/off control
- RoHS compliant
Applications
- Server, storage, and networking infrastructure equipment
- Industrial
- Robotics
- Transportation
- Digital signage
- Communications
- 5G systems infrastructure equipment
- Public safety communications equipment
- Test and measurement equipment
Dimensions
Publicerad: 2025-06-03
| Uppdaterad: 2025-09-26