Murata Power Solutions CRE1 & CRL2 1W/2W Single-Output DC/DC Converters

Murata Power Solutions CRE1 and CRL2 Single-Output DC/DC Converters are cost-effective 1W and 2W DC/DC converters with an industry-standard pinout. These devices provide a wide temperature performance of -40°C to +85°C at a full 1W or 2W load. The galvanic isolation allows the converters to be configured to provide an isolated negative rail in systems where only positive rails exist. Murata Power Solutions CRE1 and CRL2 Single-Output DC/DC Converters are UL 60950 recognized and RoHS compliant.

Features

  • Common
    • UL 60950 recognized
    • Industry-standard pinout
    • RoHS compliant
  • CRE1
    • Single isolated output
    • 1kVDC or 3kVDC option hipot test
    • -40°C to +85°C temperature range at full 1W load
    • 3.3V, 5V, 12V, and 24V inputs
    • 5V, 12V, and 15V outputs
    • Pin compatible with CME, CRL2, LME, MEE1, MEE3, MTE1, NKE, NME, NML, and NTE series
    • Through-hole and surface-mount options available
  • CRE2
    • -40°C to +85°C temperature range at full 2W load
    • UL 94V-0 package material
    • Single isolated output
    • 1kVDC isolation hipot test
    • 5V and 12V inputs
    • 5V output
    • Fully encapsulated with toroidal magnetics
    • No external components required
    • Pin compatible with CME, CRE1, LME, MEE1, MEE3, NKE, NME, and NML series
    • No electrolytic or tantalum capacitors
Publicerad: 2016-07-15 | Uppdaterad: 2022-03-11