Murata Power Solutions MPQ0125 Isolated DC/DC Converters
Murata Power Solutions MPQ0125 Isolated DC/DC Converters are highly efficient devices that convert 18VDC to 75VDC input voltage into an isolated 12VDC output voltage. The MPQ0125 series features two converters: one with a PMBus™ 1.2 interface and one without. The MPQ0125V3NBMC has PMBus communication features within the Black Box capability, promoting interoperability among various devices. The converters offer an industry-standard quarter-brick package format and a baseplate for optimized thermal performance. The Murata Power Solutions MPQ0125 Isolated DC/DC Converters are fully protected against overcurrent (OCP), overtemperature (OTP), and overvoltage (OVP). The converters are RoHS compliant and ideal for consumer and industrial equipment applications.Features
- Isolated DC/DC converter
- Quarter-brick package
- PMBus model available (MPQ0125V3NBMC)
- PMBus communication features included in Black Box capability
- Output trim and sense
- Baseplate for optimized thermal performance
- High efficiency
- Fully protected
- OCP
- OTP
- OVP
- CE, UKCA certified
- RoHS compliant
Applications
- Consumer equipment
- Industrial equipment
Specifications
- 18VDC to 75VDC input voltage range
- 12VDC nominal output voltage rating
- 100VDC voltage transient rating
- 500mA no load input current rating
- 25A output current rating
- 300W output power rating
- 220μF min input capacitance
- 150mVp-p ripple and noise rating
- 94% nominal efficiency
- 50kHz to 300kHz switching frequency
- 58.4mm x 36.8mm x 14.4mm dimensions
- -40°C to +85°C operating ambient temperature range
- -55°C to +125°C storage ambient temperature range
Publicerad: 2024-04-30
| Uppdaterad: 2024-06-07