Murata Electronics MYBSP Isolated DC/DC Converters

Murata MYBSP Isolated DC-DC Converters are ideal for devices compliant with IEEE 802.3bt, or IEEE 802.3at, or IEEE 802.3af. These converters offer an input range of 37VDC to 57VDC with a typical efficiency of 83.4% (MYBSP00502ABFS) and 86.0% (MYBSP01201ABFS) and full 2250V DC isolation. The modules come with self-protection features, including input undervoltage lockout and output current limit, using the hiccup auto-restart technique. Murata MYBSP Isolated DC-DC Converters are designed for power-over-Ethernet (PoE) applications such as wireless access points, network security cameras, and IP telephones.

Features

  • Supports IEEE 802.3bt, or IEEE 802.3at, or IEEE 802.3af
  • Achieves miniaturization and high dielectric strength
  • Surface-mount cylindrical terminals
  • Easy mounting using reflow soldering

Applications

  • Devices compliant with IEEE 802.3bt, or IEEE 802.3at, or IEEE 802.3af
  • Network devices such as wireless access points, security cameras, and IP telephones

Specifications

  • 37VDC to 57VDC input voltage range
  • Typical efficiency of 83.4% (MYBSP00502ABFS) and 86.0% (MYBSP01201ABFS)
  • Up to 72W output power
  • -40°C to +85°C operating temperature range

Videos

Publicerad: 2017-07-27 | Uppdaterad: 2026-07-07