Murata LQP03TQ RF Inductors
Murata LQP03TQ RF Inductors feature high Q characteristics and a compact 0201 size (0.6mm x 0.3mm x 0.3mm). These high-frequency chip inductors exceed the Q characteristics of the LQP03TN series. Murata LQP03TQ RF Inductors support tolerances as tight as ±0.05nH and have an operating temperature range of -55°C to +125°C. Applications include smartphones / mobile phones, high-frequency modules for mobile phones, and WLAN, Bluetooth®, and other wireless modules.Features
- High Q characteristics
- Supports tolerances as tight as ±0.05nH
- Compact 0201 standard size
- -55°C to +125°C operating temperature range
Applications
- Smartphones and mobile devices
- High-frequency modules for mobile phones
- WLAN
- BLUETOOTH®
- Other wireless modules
Package Outline
Additional Resources
Publicerad: 2016-06-13
| Uppdaterad: 2022-03-11