Murata Electronics IRS-D200ST00R1 Infrared Sensor
Murata Electronics IRS-D200ST00R1 Infrared Sensor offers a small size, reflowable SMD design, and a digital output. This sensor features a high signal-to-noise ratio and strong noise resistance, making it easy to add a human detection function to IoT devices and other equipment. Specifications include 6mm x 6mm x 2.6mm dimensions, 8μA current consumption, 2V to 3V supply voltage range, and a wide operating temperature range of -25°C to +85°C. Murata Electronics IRS-D200ST00R1 Infrared Sensor is suitable for IP cameras, doorbells, thermostats, smart lighting, and IoT devices that need wake-up and human detection features.
Features
- Small size
- Reflowable design
- I2C output
- High signal-to-noise ratio
- Strong noise resistance
Applications
- IP cameras
- Doorbells
- Thermostats
- IoT devices
- Wake-up
- Human detection
Specifications
- SMD type
- 6mm x 6mm x 2.6mm dimensions
- 19.5mV0p typical responsivity
- 8μA current consumption
- 2V to 3V supply voltage range
- -25°C to +85°C operating temperature range
Dimensions
Videos
Publicerad: 2025-07-10
| Uppdaterad: 2026-07-07