Murata EV Level 3 DC Charging Stations
Murata Electric Vehicle (EV) Level 3 DC Charging Stations include a broad range of products designed for use in EV Level 3 DC charging stations. As the market for EVs grows worldwide, the demand for EV technology is also rapidly developing. This EV technology constantly requires reliable, consistent, and faster charging capabilities. Murata manufactures a wide range of reliable, durable products that support this growing technology. These products include sensors, power converters, resonators, capacitors, various filters, and wireless and RF modules.
Block Digram
Wireless Module / RF
Murata Type 1GC Wireless Module
Based on the Infineon CYW43907 chipset supporting Wi-Fi® 802.11a/b/g/n up to 150Mbps PHY data rate.
Murata uSD-M.2 adaptersats
Tillåter anpassade Wi-Fi och Bluetooth för NXP:erna i.MX-plattformar..
Murata Type 1SJ Integrated LoRaWAN® Modem
Features ease of integration for LoRaWAN® Internet of Things (IoT) devices and applications.
Murata Type2BP NXP-Based Ultra Wide Band (UWB) Module
UWB module that includes NXP's SR150 UWB chipset, clock, filters, and peripheral components.
Murata Type 1XA WLAN+BLUETOOTH® Combo Module
Supports Wi-Fi 802.11a/b/g/n/ac 2x2 MIMO RSDB & BLUETOOTH® 5.2 BR/EDR/LE based on Infineon CYW54591.
Murata Type 1MW BLUETOOTH®+Wi-Fi® Module
Shielded ultra-small dual-band Wi-Fi 11a/b/g/n/ac & BLUETOOTH 4.2 module based on Infineon CYW43455.
Murata Electronics Typ ABZ LoRa-moduler
Trådlösa moduler med låg strömförbrukning för stora nätverk som stöder det trådlösa protokollet LoRaWAN för långa avstånd.
Murata Type ABR Wi-Fi® 11b/g/n+MCU Module
Integrated PCB antenna, based on NXP 88MW320 wireless microcontroller, supports the Matter protocol.
Murata MY Series UltraBK™ 4A/6A DC/DC Converter Modules
High-efficiency integrated power solutions that combine a 4A or 6A DC/DC converter with components.
Murata Electronics Wireless Modules & Software
Provides solutions for wearable computing, intelligent homes, smart vehicles, M2M, and more.
Murata LFB Band-Pass Filters
Offers a footprint as small as 1mm x 0.50mm and a maximum thickness of 0.4mm to 1.4mm.
Murata LFL Low-Pass Filters
Based on ceramic multilayer technology, offers stable high selectivity up to very high frequency.
Murata LDB Chip Multilayer Hybrid Baluns
Constructed with a copper conductor and ceramic material, ideal for high-frequency applications.
Murata MM koaxiala mikrovågsanslutningsdon
Liten storlek med 50 Ω nominell impedans och en minsta isoleringsresistans på 500 MΩ.
Sensors
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Murata Electronics PRF PTC Thermistors
Offers a fast response time, 470Ω to 10kΩ resistance range, and 2mm x 1.25mm maximum dimensions.
Murata Electronics PRG Series PTC Thermistors
Posistors for overcurrent protection, voltage rating up to 32V, and a current range of 10mA to 75mA.
Power
Murata Power Solutions PQC250 250W Switching Power Supplies
Delivers high efficiency (94%, typ.) and low power dissipation in operational and standby operation.
Murata Power Solutions MGJ DC/DC Converters
Ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and more.
Murata Electronics MYMGK MonoBK™ DC-DC-omvandlare
100 mA utan belastning och ingångsspänning på 9,6 V i en 10,5 mm x 9 mm x 5,6 mm-kapsling.
Timing
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Capacitors
Murata Electronics GRM General Purpose Ceramic Capacitors
Achieves large capacity & a small size in a multilayer structure, high reliability with no polarity.
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
Murata Electronics GRJ Series Soft Termination Capacitors
Features a resin external electrode that relieves the mechanical stress on the ceramic element.
Murata Electronics ECAS Polymer Aluminum Electrolytic Capacitors
Low ESR (4.5mΩ to 70mΩ) & high capacitance (6.8µF to 470µF with rated voltages from 2VDC to 25VDC).
Murata GCM Multilayer Ceramic Capacitors
Designed to provide excellent pulse responsibility and noise reduction at high frequencies.
Murata Electronics GQM High-Frequency Ceramic Capacitors
Ideal for base stations of mobile devices and temperature compensation of related modules.
Murata Electronics RCE Through Hole MLCC Capacitors
RCE through hole MLCC capacitors intended to replace RPE series automotive capacitors.
EMI
Murata Electronics BLM Chip Ferrite Beads
Inductor type, 50mA to 10A rated current, provides EMI noise filtering on a variety of electronics.
Murata Electronics LQM Fixed Inductors
Wide range of current ratings, inductance values, and sizes in a magnetically shielded structure.
Murata Electronics LQH Wirewound Inductors
Feature high inductance & low DC resistance, uses a ferrite core that is wrapped with copper wire.
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
Murata BNX EMI Network Filters
Supports large currents & wide frequency range, ideal for noise suppression for DC switching lines.
Murata Electronics NFE Feed-Through Chip EMI Filters
T-type circuit filters with 22pF to 4700pF capacitance range and 25VDC to 50VDC rated voltage.
Murata DFE High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
Murata Electronics BLE Chip Ferrite Beads
High current series, up to 20A with low DCR in a small package size.
Videos
- Murata