- Hem
- SENASTE produkterna
- Nyheter efter tillverkare
- Murata
- Automotive Products for Comfort - Murata
Murata Automotive Products for Comfort
Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system.Applications
- Displays
- Car audio
- Gateways
- Key systems
- HVAC
- Anti-theft
- Lighting
CERAFIL Ceramic Filters
IONIZERS
Murata Power Solutions Ionizer Modules
Offers an adjustable ion output of up to 20 million/cc and allows compact, high efficiency designs.
1D/3D RX-LF ANTENNA COILS
Murata Antenna Coils for Transponders
Encapsulated core & winding for shockproof durability, high reliability for automotive applications.
MLCC - SMD/SMT
Murata Electronics GRT Monolithic Ceramic Capacitors
Designed for infotainment, features Sn-plated external electrodes and excellent solderability.
CHIP FERRITE BEADS
Murata Electronics BLF Chip Ferrite Beads
Range of models that are ideal for general purpose to powertrain and safety applications.
POWER INDUCTORS
Murata DFE High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
Murata Electronics LQH Wirewound Inductors
Feature high inductance & low DC resistance, uses a ferrite core that is wrapped with copper wire.
Murata Electronics LQM Fixed Inductors
Wide range of current ratings, inductance values, and sizes in a magnetically shielded structure.
RF INDUCTORS
Murata Electronics LQG Multilayer Type Inductors
Multilayer structure provides a good overall balance between the L value tolerance, current, & size.
Murata Electronics LQP RF Film Type Inductors
Offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes.
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
EMI SUPPRESSION FILTERS
Murata Electronics NFA LC Combined Chip EMI Filters
Provides four circuits in one package with a nominal cutoff frequency range of 50MHz to 480MHz.
Murata NFL Chip EMIFIL Filters
Ideal for noise suppression, 7pF to 670pF capacitance, 6.3V to 16V voltage, up to 350nH inductance.
Murata Electronics NFE Feed-Through Chip EMI Filters
T-type circuit filters with 22pF to 4700pF capacitance range and 25VDC to 50VDC rated voltage.
Murata Electronics NFM 3-Terminal Filter Capacitors
Low ESL capacitors for noise measurement and power decoupling of highspeed electrical devices.
CHIP COMMON MODE CHOKE COILS
Murata DLW Common Mode Choke Coils
Offers high impedance in the high-frequency band for more effective noise suppression.
Murata DLW43MH Common Mode Choke Inductors
For noise reduction circuits of automotive Ethernet applications based on 100BASE-T1 standards.
Murata PLT Filters
Leaded-type filters ideal for common-mode noise suppression in power supply lines.
Murata Electronics PLT10HH Common Mode Choke Coils
SMD version of a conventional choke coil, common-mode inductance range of 6µH to 20µH+.
Murata PLT5BPH Wirewound Common Mode Choke Coils
AEC-Q200 compliant, withstands high temperatures up to 150°C and currents up to 5.6A.
CERALOCK
Murata CSTNE CERALOCK® Resonators
Features built-in load capacitors, provides high accuracy in small packages, wide variety available.
CRYSTAL UNITS
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
More Automotive Products
Murata Electronics Automotive Products
Features a wide selection of high-reliability, automotive-grade, and AEC-Q200-qualified products.
QUICK LINKS
- Applications
- CERAFIL Ceramic Filters
- IONIZERS
- 1D/3D RX-LF ANTENNA COILS
- HEAT-RESISTANT COIN CELL BATTERY
- MLCC - SMD/SMT
- CHIP FERRITE BEADS
- POWER INDUCTORS
- RF INDUCTORS
- EMI SUPPRESSION FILTERS
- CHIP COMMON MODE CHOKE COILS
- CERALOCK
- CRYSTAL UNITS
- PIEZOELECTRIC SOUNDERS
- More Automotive Products
- Back to Top
- Murata