Murata BBEC Silicon Capacitor

Murata BBEC Silicon Capacitor offers ultra-broadband performance up to 40GHz in a 0201M package with a 0.60mm x 0.30mm (L x W) footprint. This capacitor is resonance free, allowing ultra group delay variation. It provides high reliability and high stability of capacitance value over temperature, voltage, and aging. Other features include ultra-low insertion loss as well as low ESL and low ESR in bypass grounding mode. Murata BBEC Silicon Capacitor has a thickness of 100µm and is compatible with standard wire bonding assembly (ball and wedge) and embedding.

Features

  • Ultra-broadband performance up to 40GHz
  • Resonance free, allowing ultra group delay variation
  • Ultra-low insertion loss thanks to impedance matching in transmission mode
  • Low ESL and low ESR in bypass grounding mode
  • High stability of capacitance value over temperature, voltage, and aging
  • High reliability
  • Compatible with standard wire bonding assembly (ball and wedge) and embedding

Specifications

  • -55°C to +150°C operating temperature range
  • 0201M size code
  • 0.60mm x 0.30mm (L x W) footprint
  • 40GHz frequency
  • 11VDC withstanding voltage
  • 10nF capacitance
  • 100µm thickness
Publicerad: 2021-03-17 | Uppdaterad: 2022-03-11