MSA Safety FieldServer EZ Gateway

MSA Safety FieldServer EZ Gateway is an easy-to-use, high-performance, building and industrial automation protocol gateway for integrators, interface Modbus certified products, and BACnet management systems. The FieldServer EZ Gateway is ideal for use in commercial buildings, campuses, and industrial facilities.

The FieldServer EZ Gateway incorporates Modbus-based devices and systems to BACnet-based management systems over BACnet MS/TP or BACnet/IP protocols. The device combines field-hardened Modbus and BACnet protocol drivers with an easy to use configuration interface. Configurations can be built in the field or office using the intuitive web-based interface, thereby simplifying the commissioning and integration process.

The FieldServer DeviceProxy™ feature allows each Modbus device to be presented as a corresponding virtual BACnet device within the EZ Gateway. This provides granular visibility and control over each Modbus device from within a BACnet management framework. The FieldServer EZ Gateway allows users ease of use and can minimize configuration and commissioning time, while also reducing ongoing operating and maintenance costs.

Features

  • Protocols supported:
    • Modbus RTU
    • Modbus TCP/IP
    • BACnet/IP
    • BACnet MS/TP
  • Any combination of the two Modbus protocols can be selected to connect to either of the BACnet protocols
  • Supports up to 32 Modbus RTU devices to BACnet MS/TP and up to 64 Modbus RTU devices to BACnet/IP per EZ Gateway
  • Supports up to 500 or 1,000 Modbus registers
  • BACnet COV provides fast data communication while reducing the traffic over a BACnet network
  • BACnet BBMD Server support for connecting to remote BACnet networks
  • Supports virtual nodes allowing each Modbus device connected to a single EZ Gateway to be seen as a separate device on the BACnet network
  • Easy to configure via the Web Interface
  • Diagnostics of the devices connected to the EZ Gateway can be seen via the Web Interface
  • Import a Modbus register list to generate BACnet object maps with an easy to use Excel spreadsheet, downloadable from the EZ Gateway
  • Modbus TCP/IP offers concurrent polling of devices to ensure a quick response
  • BTL approval marked
  • SMC Cloud registration connects your devices to the cloud, allowing secure remote access for diagnostics, monitoring, alarming, and configuration
  • On-board diagnostics allow easy troubleshooting for both serial and Ethernet communications

Applications

  • Energy
  • Gas
  • Heating
  • Water
  • VFD drives
  • PLCs

Specifications

  • 1 x RS-485/RS-232 & 1 x RS-485 Serial (Galvanic Isolation)
  • 9600, 19200, 34800, 57600, 76800, 115000 baud
  • Ethernet:
    • 10/100BaseT
    • MDIX
    • DHCP
  • -20°C to +70°C (-4°F to +158°F) operating temperature
  • 10-95% RH non-condensing relative humidity
  • 4" x 1.1" x 2.7" (10.16cm x 2.8cm x 6.8cm) H x W x D dimensions
  • Power:
    • 24VAC 0.125A, 12-24VDC 0.25A at 12VDC input
    • 3W max power

Typical Uses Diagram

Block Diagram - MSA Safety FieldServer EZ Gateway
Publicerad: 2019-08-05 | Uppdaterad: 2024-04-19