Monolithic Power Systems (MPS) MPQ6634-AEC1 Sensorless BLDC Motor Driver
Monolithic Power Systems (MPS) MPQ6634-AEC1 Sensorless BLDC Motor Driver is a 3-phase, sensorless brushless DC (BLDC) motor driver with integrated power MOSFETs. It features sensorless field-oriented control (FOC) for improved efficiency and low vibration, with up to 2A of peak current. The input voltage (VIN) ranges between 4.5V and 35V. The MPQ6634-AEC1 controls the motor speed through the pulse-width modulation (PWM) signal with a PWM input frequency between 50Hz and 20kHz. The device also supports DC input speed control.The Monolithic Power Systems (MPS) MPQ6634-AEC1 provides rotational speed detection. The rotational speed detector (the FG/RD pin) is an open-drain output. In addition, the direction can be controlled via the DIR pin’s input. Rich protections include input over-voltage protection (OVP), under-voltage lockout (UVLO), locked-rotor protection, phase-loss protection (PLOS), over-current protection (OCP), and thermal shutdown (TSD). The MPQ6634-AEC1 is available in a wettable-flank TQFN-12 (3mm x 4mm) package. It is available in AEC-Q100 Grade 1.
Features
- 4.5V to 35V operating input voltage (VIN) range
- Up to a maximum of 2A of peak current
- Sensorless Field-Oriented Control (FOC)
- Integrated MOSFETs of high-side MOSFET (HS-FET) and low-side MOSFET (LS-FET) = 450mΩ
- Supports 0VDC to 3.3VDC input or 50Hz to 20kHz Pulse-Width Modulation (PWM) input
- Starting duty cycle set with hysteresis
- Curve configurations
- Configurable speed for open-loop and closed-loop control
- Configurable soft-start time
- Configurable alignment time
- Direction control
- Power-save mode
- 24kHz PWM output frequency
- Short-Circuit Protection (SCP)
- Over-Voltage Protection (OVP)
- Phase-Loss Protection (PLOS)
- Locked-rotor protection
- Selectable FG and RD outputs
- Available in a TQFN-12 (3mm x 4mm) package with wettable flanks
- Available in AEC-Q100 Grade 1
Applications
- Automotive fans
- Pumps
- Air purifiers
- General fans
- Small-sized motors
Typical Application
Publicerad: 2025-07-18
| Uppdaterad: 2025-07-23