Monolithic Power Systems (MPS) MPL-SE4030-470 47µH Semi-Shielded Inductor
Monolithic Power Systems (MPS) MPL-SE4030-470 47µH Semi-Shielded Inductor features a low DCR and stray field in a semi-shielded package design. The device offers a 47µH inductance, 10mΩ typ resistance, and a 6A rated current. The MPS MPL-SE4030-470 47µH semi-shielded inductor is ideal for battery-powered, embedded computing, and high-efficiency SMPS applications.Features
- Size of 4mm x 4mm x 3mm
- Semi-shielded construction
- Low DCR
- Low stray field
- Max operating temp of +125°C
- RoHS/REACH-compliant, halogen-free
Applications
- Battery-powered devices
- High-efficiency SMPS
- Embedded computing
- Input filters
Specifications
- Inductance measured at 100kHz, 100mA
- Rated current will cause the coil temperature to rise ΔT of 40K
- Saturation current will cause L to drop from 30% at +25°C ambient temperature
- Saturation current will cause L to drop from 30% at +100°C ambient temperature
- Electrical specifications measured at +25°C, 35% RH if not given differently
- -40°C to +125°C (Including temp rise) operating temperature
- -10°C to +40°C Tape and reel packaging
- <50% RH Humidity
Dimensions mm
Publicerad: 2022-12-15
| Uppdaterad: 2024-03-19