Monolithic Power Systems (MPS) EVSK Power Inductor Sample Kits
Monolithic Power Systems (MPS) EVSK Power Inductor Sample Kits contain samples of standard inductances from each inductor series. The kits provide a broad range of values for testing designs. The kits offer a low profile for applications where height is a design restriction. The devices offer low DCR and the ability to handle high currents. The MPL-AL series offers low DCR, ACR, and a flat-wire construction. This provides even higher current ratings than round-wire molded inductors. The MPL-SE series is shielded by an external magnetic epoxy resin, providing better magnetic characteristics.Features
- Low audible noise
- Molded construction
- Soft saturation
- Stable across high temperatures
- Low DCR
- RoHS/REACH-compliant, Halogen-Free
Applications
- Battery-powered devices
- High switching frequency SMPS
- High-current SMPS
- POL converters
- Portable devices
- Input filters
View Results ( 6 ) Page
| Artikelnummer | Datablad | Beskrivning | Induktansräckvidd |
|---|---|---|---|
| EVSK-001 | ![]() |
Induktorsatser och tillbehör Power Inductor Sample Kit, MPL-AT Low-Profile Molded Inductor Series (Sizes 2010, 2512, 2514) | 470 nH to 10 uH |
| EVSK-002 | ![]() |
Induktorsatser och tillbehör Power Inductor Sample Kit, MPL-AY Molded Inductor Series (Sizes 3020, 4020) | 470 nH to 10 uH |
| EVSK-003 | ![]() |
Induktorsatser och tillbehör Power Inductor Sample Kit, MPL-AY Molded Inductor Series (Sizes 1050, 1265) | 1 uH to 22 uH |
| EVSK-004 | ![]() |
Induktorsatser och tillbehör Power Inductor Sample Kit, MPL-AL Low-Resistance Molded Inductor Series (Sizes 4020, 5030, 5050, 6050, 6060) | 820 nH to 10 uH |
| EVSK-006 | ![]() |
Induktorsatser och tillbehör Power Inductor Sample Kit, MPL-SE Semi-Shielded Inductor Series (Size 2512) | 470 nH to 22 uH |
| EVSK-005 | ![]() |
Induktorsatser och tillbehör Power Inductor Sample Kit, MPL-SE Semi-Shielded Inductor Series (Sizes 4030, 5040, 6040) | 1 uH to 22 uH |
Publicerad: 2022-09-15
| Uppdaterad: 2024-03-26