Monolithic Power Systems (MPS) EVQ8875A-VE-00A Evaluation Board
Monolithic Power Systems (MPS) EVQ8875A-VE-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ8875A. The MPQ8875A is a 36V, monolithic, synchronous DC/DC buck-boost converter. The device's wide 2.2V to 36V input voltage range is ideal for multi-purpose automotive and industrial applications. Constant-on-time (COT) control and the integrated quad-switch configuration allow the MPQ8875A to flexibly change between the buck, boost, and buck-boost topologies.Features
- Wide 2.2V to 36V operating input range
- Up to 5A continuous output current
- <25μA shutdown current
- 180μA quiescent current when VIN = 12V
- Single-channel, quad-switch, synchronous
- Buck-boost configuration
- 10mΩ internal buck HS-FET
- 10mΩ internal boost LS-FET
- 25mΩ internal boost High-Side (HS)
- Synchronous rectifier
- 25mΩ internal buck Low-Side (LS)
- Synchronous rectifier
- COT control for seamless transitions
- Internal soft-start (SS)
- Smart power good (PG) output
- Optimized for efficiency and EMI performance
- 200kHz to 1MHz configurable switching frequency (fSW)
- 250kHz to 1MHz synchronized fSW
- Frequency spread spectrum
- Configurable switching speed
- Protection features
- Cycle-by-cycle current limiting
- Over-Current Protection (OCP)
- Configurable input UVLO
- Output Over-Voltage Protection (OVP)
- Input OVP
- Output Short-Circuit Protection (SCP)
- Over-Temperature Protection (OTP)
- Standard, Configurable via I2C Interface
- Converter On/Off
- Input range selection
- 0.5V to 30V output range for forced
- Continuous Conduction Mode (FCCM)
- 5V to 30V output range for Discontinuous Conduction Mode (DCM)
- Synchronized input and output
- Switching slew rate
- fSW
- Frequency spread spectrum
- Compensation network
- Ramp compensation
- Soft-start time
- Dynamic VOUT with slew rate control
- DCM and FCCM
- COT control for boost switch in buck-boost mode
- Input and output OVP
- Cycle-by-cycle current limit threshold
- Reverse current limit threshold
- OCP
- Output SCP
- Thermal protection
- PG threshold
- Junction temperature reading
- One-time programmable (OTP) default parameter
- Available in a QFN-34 (4mmx5mm) package
- Available in a Wettable Flank package
- Available in AEC-Q100 Grade 1
Applications
- Sensor fusion systems
- Camera monitoring systems
- Infotainment systems
- Automotive applications
Design Resources
Publicerad: 2022-02-24
| Uppdaterad: 2022-03-11