Monolithic Power Systems (MPS) EVM3690-30B-BF-00A Step-Down Evaluation Board

Monolithic Power Systems (MPS) EVM3690-30B-BF-00A Step-Down Evaluation Board is designed to demonstrate the capabilities of MPM3690-30B. This MPM3690-30B step-down power is a high-efficiency, synchronous, and step-down power module. The MPM3690-30B adopts internally compensated Constant-On-Time (COT) control to provide a fast transient response and ease loop stabilization. This MPM3690-30B offers 92.95% peak efficiency and 1.2V output voltage.

Specifications

  • 500kHz default switching frequency
  • 92.95% peak efficiency
  • 1.2V output voltage
  • 91.2% full load efficiency
  • 36A output current
  • 3.2V to 16V input voltage range

Schematic Diagram

Schematic - Monolithic Power Systems (MPS) EVM3690-30B-BF-00A Step-Down Evaluation Board
Publicerad: 2023-10-13 | Uppdaterad: 2023-11-09