Monolithic Power Systems (MPS) EVL1653N-TF-00A Evaluation Board

Monolithic Power Systems (MPS) EVL1653N-TF-00A Evaluation Board demonstrates the performance of the MP1653N synchronous step-down converter. The board supports a 4.5V to 16V input voltage range and delivers up to 3A of continuous output current. Constant-on-time control enables fast transient response and tight output regulation for efficient power conversion.

The MPS EVL1653N-TF-00A includes protection features such as short-circuit, over-current, under-voltage, and thermal shutdown. The design requires only a few standard external components and uses an ultra-small SOT563-package device. Operating at a 1.1MHz switching frequency, the board achieves up to 94.0% peak efficiency and 91.8% full-load efficiency, making it suitable for evaluating compact, high-performance power supply designs.

Features

  • For the evaluation of the MP1653N synchronous step-down converters, available in a SOT563 (1.6mm х 1.6mm) package
  • Wide 4.5V to 16V operating input voltage range
  • 3A output current
  • 58mΩ/32mΩ low on-resistance internal power MOSFETs
  • 110μA quiescent current
  • 0.6V to 8V output voltage range
  • ±1% Feedback (FB) accuracy at room temperature
  • ±1.5% FB accuracy across the full temperature range
  • 1.1MHz switching frequency
  • Power-Save Mode (PSM) for high light-load efficiency
  • 91.8% full load efficiency, 94.0% peak
  • Excellent load transient performance
  • Pre-biased start-up
  • Enable (EN) power sequencing
  • Over-Current Protection (OCP) and hiccup mode
  • Thermal shutdown
  • 50mm x 50mm x 1.6mm (LxWxH), 2-layer (2oz/2oz) PCB
  • Optimized performance with the MPS MPL-AL4020/MPL-AL6050 inductor series

Applications

  • Flat-panel TVs and monitors
  • Digital set-top boxes
  • Security cameras
  • General-purpose power supplies

Measurement Equipment Set-Up

Mechanical Drawing - Monolithic Power Systems (MPS) EVL1653N-TF-00A Evaluation Board

Schematic

Schematic - Monolithic Power Systems (MPS) EVL1653N-TF-00A Evaluation Board
Publicerad: 2026-10-23 | Uppdaterad: 2026-10-23