Molex TheraVolt Medical Connectors

Molex TheraVolt Medical Connectors are high-pin-count (62x 2.2kV high-voltage pins and 68x 500V low-voltage pins) and high-voltage-clearance connectors that allow designers to integrate more functionalities into medical devices. TheraVolt Medical Connectors maintain integrity through high mating and sterilization cycles, ensuring reliable device performance and operational efficiency for multiple therapy options. These Molex 130-pin circular medical connectors provide a flexible design that enables cross-platform compatibility, ensuring a seamless user experience. The series meets diverse application demands and facilitates robust data transmission for connected medical devices.

Features

  • 62x 2.2kVDC contacts and 68x 500VDC low-voltage contacts
  • High pin count allows for design flexibility
  • High voltage clearance allows for powering advanced devices
  • Increases the longevity of capital equipment
  • Maintains integrity and performance through stringent sterilization processes

Applications

  • Diagnostic equipment
  • Electrophysiology systems or equipment
  • Endoscopes
  • General medical equipment
  • Ultrasound equipment

Specifications

  • 1A current/pin
  • 1000 cycles durability
  • -35°C to +85°C operating temperature range
  • <8mΩ contact resistance
  • 130x pins (62x high-voltage and 68x low-voltage)
  • 500VDC low-voltage contacts
  • 2kVDC high-voltage contacts
Publicerad: 2025-08-14 | Uppdaterad: 2025-08-20