Molex Sentrality High-Current Interconnect System

Molex Sentrality High-Current Interconnect System features high-voltage, high-current pin and socket connectors that offer ±1.0mm radial self-alignment to mitigate tolerance stack-up issues when mating. The family consists of straight and right-angle connectors that can be mixed and matched to enable parallel, right-angle, co-planar, offset-planar, and reverse planar mating configurations. Four sizes of Molex Sentrality connectors are available: 3.4mm (75A), 6mm (120A), 8mm (200A), 11mm (350A), 16mm, 26mm, and 36mm to address a wide range of requirements. Surface mount, screw mount, threaded, and press fit pins and sockets are available to allow board-to-board, board-to-busbar, and busbar-to-busbar attach options.

Features

  • 4 sizes available
  • Socket assemblies provide ±1.0mm radial self-alignment to mitigate tolerance stack-up issues during mating
  • Pins and sockets are available that attach to PCBs or busbars for manufacturing flexibility
  • Stacks heights as low as 2mm possible for space-constrained applications
  • Straight and right-angle pins and sockets enable mezzanine, right-angle, co-planar, offset-planar, and reverse-planar mating configurations for design flexibility

Applications

  • Data centers/central offices
    • Switches
    • Servers
    • Power distribution units (PDUs)
    • Power shelves
  • Telecom
    • 5G/6G radios
    • Cellular repeaters
  • Electric vehicle infrastructure 
    • Level 3 EV charging station (480V) inverters
  • Electric vehicle drivetrains
    • Battery management systems
    • Power distribution units (PDUs)
    • Inverters
    • DC-DC converters
  • Communication, weather, and navigation satellites
    • Power distribution systems
  • Industrial automation
    • Robotics
    • Conveyors
    • Assembly equipment
  • Energy storage
    • Home battery system inverters
      • Solar
      • Electric vehicle
    • Commercial battery system inverters
      • Solar
      • Wind
      • Power grid
  • 3-phase inductor motors
    • Stators
  • Supercomputers
    • PDUs

Specifications

  • 3.4mm, 6mm, 8mm, 11mm, 16mm, 26mm, and 36mm lengths
  • Electrical
    • 600V maximum
    • 75A to 350A maximum current range
    • 0.20mΩ to 0.40mΩ maximum contact resistance range
  • Mechanical
    • 20N to 55N maximum mating force range
    • 6N to 10N minimum unmating force
    • 10N to 70N maximum OmniGlide alignment force range
    • 200 mating cycle durability
  • Physical
    • Black LCP eye-of-needle socket housing
    • High-performance copper (Cu) alloy contacts
    • Plating
      • Gold (Au) socket contact area
      • Silver (Ag) eye-of-needle socket-compliant tail
      • Silver (Ag) pin
    • 1.58mm minimum PCB thickness
    • 1.50mm minimum busbar thickness
  • -40°C to +125°C operating temperature range

Videos

Publicerad: 2022-04-18 | Uppdaterad: 2026-09-17