Molex Premo-Flex FFC Jumper Cables with Latching Notches
Molex Premo-Flex FFC 0.30mm-Pitch Jumper Cables with Latching Notches deliver durable and flexible PCB-connection solutions with a range of options, including assemblies with Easy-On FPC connectors. The locking notches on these Molex Premo-Flex FFC 0.30mm-Pitch Jumper Cables provide excellent retention in high-shock and high-vibration environments. The series offers a variety of cable lengths, circuit counts, and a staggered design for space-constrained applications.
Features
- Locking notches provide excellent retention in high-shock and high-vibration environments
- Staggered design for space-constrained applications
- Various cable lengths (ranging from 51mm to 305mm)
- REACH compliant
- Multiple standard circuit counts are available (ranging from 9 to 51)
- 0.20mm (+0.03mm) tail-end thickness
- Mates with Easy-On FPC connector (504754 series)
Applications
- Consumer
- Digital cameras
- Video cameras
- Mobile devices
- Portable audio equipment
- GPS devices
- LCDs
- Personal navigation equipment
- Virtual-reality/augmented-reality (VR/AR) devices
- Unmanned aerial vehicles (UAVs)
- Home appliances
- Flat-panel TVs
- Refrigerators
- Vacuums
- Medical
- Wearable devices
- Patient-monitoring equipment
- Automotive
- Infotainment devices
- Audio display equipment
- Car navigation devices
- Data and computing
- Optical disk drives
- Tablets and notebooks
- PCs
- Printers and copiers
- Industrial/robotics
Specifications
- 50V maximum voltage
- 0.2A maximum current per conductor
- 200VAC dielectric withstanding voltage
- 0.30mm pitch
- -40°C to +105°C operating temperature range
Publicerad: 2022-08-02
| Uppdaterad: 2026-02-03