Molex OTS CP 3.3 Receptacle Cable Assemblies

Molex Off-the-Shelf (OTS) CP 3.3 Receptacle Cable Assemblies are standard discrete wire cable assemblies that deliver OTS solutions with a broad range of connectors and cable lengths. These cable assemblies are designed to deliver up to 7.5A of current and support voltages up to 500V. The OTS CP 3.3 assemblies provide dependable performance for demanding applications. The CP-3.3 receptacle cable assemblies offer a robust solution for consistent power delivery in challenging conditions. These cable assemblies' design improves creepage and clearance distances, helping reduce the risk of arcing, even in environments exposed to moisture or contaminants. The CP-3.3 receptacle cable assemblies offer Single-Row (SR) and Double-Row (DR) options with a variety of connectors for a wide range of applications. These cable assemblies are ideal for home appliances, consumer electronics, and medical equipment.

Features

  • Up to 500V voltages
  • 7.5A current
  • Offer a robust solution for consistent power delivery in challenging conditions
  • Provide dependable performance for demanding applications
  • Design improves creepage and clearance distance

Applications

  • Home appliances
  • Consumer electronics
  • Medical devices
Publicerad: 2026-06-09 | Uppdaterad: 2026-06-16