Molex MX150 Pass-Through Sealed Connectors

Molex MX150 Pass-Through Sealed Connectors utilize the rugged and proven MX150 connector design to provide an oil-resistant connection for signal wiring to the inside of oil-cooled motors, enabling the next generation of high-performance electric motors. These pass-through connectors feature a two-ring seal that improves reliability through redundancy compared to single-ring seals on other connectors. The cost-effective design incorporates the field-tested MX150 form factor for dependability and reliability. This oil-resistant series is IP6K9K rated with a 12-circuit, dual-row, stackable configuration featuring 1.50mm terminals, 14VDC maximum voltage, and 12A maximum current. Molex MX150 Pass-Through Sealed Connectors are ideal for oil-cooled electric motors, resolver/transformer sensors, and negative temperature coefficient (NTC) temperature sensors.

Features

  • Sealed panel-mount connectors
  • Reliable connections to the inside of oil-cooled electric motors
  • Stackable connector design for 2 x 6 connectivity
  • Rugged and field-tested MX150 form factor
  • Redundant sealing system prevents oil or moisture ingress
  • Rugged and reliable operation in harsh environments subject to vibration and shock
  • Helps ensure quick and accurate mating operations

Applications

  • Automotive
    • Oil-cooled electric motors
    • Resolver/transformer sensors
    • NTC temperature sensors

Specifications

  • GMW3191 standard
  • IP6K9K, GMW3191-S3 seal rating
  • GMW3191-V5 vibration rating
  • 14VDC maximum voltage
  • 12A maximum current
  • 12-circuit, dual-row, stackable configuration
  • 1.50mm terminals
  • Bushing mounting
  • Potting seal between connector and terminal
  • Ring seal between connector and panel
  • -40°C to +125°C operating temperature range
View Results ( 6 ) Page
Artikelnummer Datablad Antal positioner Beskrivning
300081-7001 300081-7001 Datablad 12 Position Bilkontaktdon MX150 Pass-Through Sealed Conn Panel Mount 2R 12Ckt Keying A UL 94 HB BLK Hsng
300081-7004 300081-7004 Datablad 12 Position Bilkontaktdon MX150 Pass-Through Sealed Conn Panel Mount 2R 12Ckt Keying D UL 94 HB Gray Hsng
300081-7501 300081-7501 Datablad 6 Position Bilkontaktdon MX150 Pass-Through Unsealed RECPT 2R 6Ckt Stackable Keying A UL 94 HB BLK Hsng
300081-7502 300081-7502 Datablad 6 Position Bilkontaktdon MX150 Pass-Through Unsealed RECPT 2R 6Ckt Stackable Keying B UL 94 HB BLK Hsng
300081-7507 300081-7507 Datablad 6 Position Bilkontaktdon MX150 Pass-Through Unsealed RECPT 2R 6Ckt Stackable Keying A UL 94 HB Gray Hsng
300081-7508 300081-7508 Datablad 6 Position Bilkontaktdon MX150 Pass-Through Unsealed RECPT 2R 6Ckt Stackable Keying B UL 94 HB Gray Hsng
Publicerad: 2024-06-03 | Uppdaterad: 2025-05-19