Molex Micro-Fit First Mate, Last Break Terminals
Molex Micro-Fit First Mate, Last Break (FMLB) Terminals provide enhanced safety, high design flexibility, and excellent cost-effectiveness. Micro-Fit FMLB Terminals feature built-in mechanical sequencing and a longer ground pin that always mates first and disconnects last. These Molex terminals provide arc-free and damage-free connections with high reliability and easy servicing.
Features
- Micro-Fit family
- Compact, high-performance interconnect solution
- Blends power and flexibility with high reliability and space savings
- Grounding protection and halogen-free components meet government regulation guidelines for environmental health and safety compliance
- Designed for durability and proficiency
- FMLB terminals
- Arc-free and damage-free connections
- Enhanced safety
- Greater design flexibility
- High cost-effectiveness
Applications
- Appliances
- Freezers
- Heating, ventilation, and air-conditioning (HVAC) systems
- Printers
- Refrigerators
- Scanners
- Security systems
- Smart homes
- Washing machines
- Automotive
- Harness manufacturers
- Interior automotive devices
- Non-sealed applications
- Industrial
- Routers and switches
- Servers
- Storage systems
- Power for data centers
- Routers and switches
- Servers
- Storage systems
- Telecommunications
- Routers and switches
- Servers
- Storage systems
Specifications
- Up to 10.5A current
- Halogen free, UL 94V-0, and glow-wire capable
- 3.00mm pitch
- 600V maximum voltage
- Operating temperature ranges
- -40°C to +125°C gold-plated (glow wire)
- -40°C to +105°C tin-plated (glow wire)
- -40°C to +105°C (non-glow wire)
Application Examples
Publicerad: 2026-06-01
| Uppdaterad: 2026-06-15