Molex KK 254 RPC Headers
Molex KK 254 Reflow Process Compatible (RPC) Connector System supports a lead-free solder process and delivers up to 5A and 250V per circuit in a 2.54mm pitch package. KK 254 headers are designed to support RoHS lead-free initiatives. Designed with a nylon housing, the wire-to-board system can withstand temperatures up to +260°C. Molex KK 254 series connectors are ideal for use in industries such as automotive, medical, and consumer.
Features
- High-temperature nylon housing
- Withstands lead-free high-temperature solder processing up to +260°C.
- Does not require the drying needs of normal nylon
- Optional box-style dual-cantilever terminal
- Ideal for high-vibration environments
- Polarized friction-lock header
- Prevents mismating
- Standard KK header footprint, vertical, right-angle headers
- Allows for drop-in replacement on existing header applications
- Mates with standard KK receptacles
- Matte-tin over nickel plating
- Inhibits tin whiskering
- PCB receptacles are available in standard KK connectors
- Ensures secure mating between headers and receptacles
Applications
- Medical
- Patient monitoring
- Portable diagnostics
- Dental equipment
- Automotive
- Control modules
- Lighting fixtures
- Stereos
- Display panels
- Data/Computing and Telecommunications/Networking
- Scanners/multi-function machines
- Printers
- Workstations
- Consumer
- Home appliances (Washer/dryer and Dishwashers)
- Home security
- HVAC
Videos
Tools
- 63811-8200 Premium Grade Hand Crimp Tool for KK Crimp Terminals, 30AWG to 22AWG
- 63888-7100 Mini-Mac Applicator for KK and Anti-Fish Hook Terminals, 30AWG to 22AWG
- 63888-2000 Mini-Mac Applicator for KK and Cat Ear Terminals, 30AWG to 22AWG
- 63904-7500 Fine Adjust Applicator for KK Plus 250 Female Crimp Terminals, 28AWG to 26AWG
- 203702-6600 Fine Adjust Applicator for KK Plus 300 Receptacle Crimp Terminals, 20AWG to 18AWG
- 63812-0000 Insertion Tool
- 11-03-0022 Extraction Tool
Publicerad: 2013-09-17
| Uppdaterad: 2026-05-06