Molex D-Sub Grounding Connector & Cable
Molex D-Sub Grounding Connector and Cable provides potential equalization when they are mated, eliminating the need for a screw or a clamp. This grounding connector provides high power contact at 40A connected to ground cable 8AWG with straight termination. Molex D-Sub grounding connector features a metal sealing frame for rear installation and a protective waterproof cap with chain for a plug. This grounding connector is ideal for industrial, telecommunication, and mobile applications.The D-Sub grounding cable is supplied with two hexagonal bolts which enable mounting on housing. This D-Sub grounding connector and cable are IP66 and IP67 rated, which prevents water and dust ingress and also protects the connector in harsh environments.
Features
- 40A high-power contact connected to the ground cable 8AWG with straight termination
- Metal sealing frame for rear installation ensures EMI shielding
- Protective waterproof cap with chain for a plug prevents water and dust ingress
- IP66 and IP67 ratings
Applications
- Telecommunications
- Communication towers
- Remote radio heads
- Industrial automation
- Mobile applications
Additional Resource
Publicerad: 2018-07-10
| Uppdaterad: 2022-08-29