Molex Brad M12/M8 Field Attachable Connectors

Molex Brad M12 and M8 Field Attachable Connectors provide a flexible solution to install and adapt users' automation infrastructures to the requirements of complex machines. The field attachable portfolio can fulfill almost all application requirements. The M12 and M8 connectors save up to 80% of labor effort compared to screw terminations. Molex Brad M12 A-Code and M8 are also available with IDC termination and color coding for each pin. The M12 A-Code shielded connectors support up to 8 poles for EMC signal production with analog signals.

Specifications

  • 3 to 8 contacts
  • 2A to 4A current rating range
  • 30V to 300V rating range
  • IP67 rated
  • RoHS compliant

Applications

  • Machine builder
    • CNC machines
    • Packaging machine
    • Manufacturing equipment
  • Commercial vehicles
    • Construction vehicles
    • Agricultural machinery
    • Garbage trucks
    • Military vehicles
  • Factory automation
    • Automotive production line
    • Conveying and sorting application
    • Material handling
    • Food & beverage processing
    • Robot control
Publicerad: 2017-02-17 | Uppdaterad: 2023-08-08