Mini-Circuits ZDPL Diplexer
Mini-Circuits ZDPL Diplexer offers a DC to 6000MHz frequency range, 50Ω impedance rating, and a low insertion loss of 1.8dB. This diplexer comes in a connectorized package and features good return loss and rejection over the extended frequency range. The ZDPL diplexer is easy to interface with other devices and well-suited for test setups. Mini-Circuits ZDPL Diplexer is suitable for satellite communication systems and test and measurement applications.Features
- Low insertion loss
- Good return loss
- Temperature stability
- Connectorized package
- Easy to interface with other devices
Applications
- Satellite communication systems
- Test and measurement
Specifications
- 1.8dB typical insertion loss
- 20dB typical wideband rejection
- 16dB typical return loss
- 50Ω impedance
- SMA female
- DC to 1650MHz (low pass port)
- 2400MHz to 6000MHz (high pass port)
- -55°C to +100°C operating temperature range
Functional Diagram
Case Style Drawing
Publicerad: 2024-09-20
| Uppdaterad: 2024-10-07