Mini-Circuits TPCW Thru-Line LTCC Filter

Mini-Circuits TPCW Thru-Line LTCC Filter offers a 50Ω impedance rating, DC to 23GHz frequency range, and 0603 surface-mount footprint. This filter provides 0.15dB typical insertion loss over a wide frequency band due to its rugged monolithic construction, while the LTCC fabrication process assures minimal RF performance variation. The TPCW filter is housed in a tiny 0603 ceramic form factor with inspectable wrap-around terminations, ensuring the transmission line is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. Mini-Circuits TPCW Thru-Line LTCC Filter is well-suited for environmental extremes of high humidity and temperature.

Features

  • LTCC construction
  • Compact size
  • Wrap-around terminations
  • Rugged power handling
  • Footprint-compatible "placeholder"

Applications

  • Test and measurement equipment
  • Communication
  • EW
  • Radar
  • ECM defense systems

Specifications

  • 0.15dB typical insertion loss
  • 21dB typical return loss
  • 0603 surface-mount footprint
  • DC to 23GHz frequency range
  • 50Ω impedance rating
  • 7W power handling
  • -55°C to +125°C operating temperature range
Publicerad: 2023-05-15 | Uppdaterad: 2023-05-17